Klauke, 369R10 Uninsulated Lug, M12 Stud Size, Silver
- RS Stock No.:
- 793-938
- Mfr. Part No.:
- 372R12
- Brand:
- Klauke
N
Subtotal (1 box of 5 units)*
$219.67
(exc. GST)
$252.62
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $219.67 | $43.934 |
*price indicative
- RS Stock No.:
- 793-938
- Mfr. Part No.:
- 372R12
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | 369R10 | |
| Product Type | Lug | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 21mm | |
| Outer Ring Diameter | 35mm | |
| Overall Length | 118.5mm | |
| Stud Size | M12 | |
| Colour | Silver | |
| Contact Plating | Unplated | |
| Contact Material | Aluminium | |
| Standards/Approvals | DIN 46234 | |
| Minimum Wire Size mm² | 240mm² | |
| Maximum Wire Size mm² | 300mm² | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series 369R10 | ||
Product Type Lug | ||
Insulation Uninsulated | ||
Inner Ring Diameter 21mm | ||
Outer Ring Diameter 35mm | ||
Overall Length 118.5mm | ||
Stud Size M12 | ||
Colour Silver | ||
Contact Plating Unplated | ||
Contact Material Aluminium | ||
Standards/Approvals DIN 46234 | ||
Minimum Wire Size mm² 240mm² | ||
Maximum Wire Size mm² 300mm² | ||
Maximum Operating Temperature 120°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klauke Compression connector is designed for robust electrical connections, ensuring a secure fit for cable applications. It accommodates cross-sectional areas of 240 mm², making it suitable for high-performance installations.
Made from Durable E-Aluminium with a flange of E-Copper for optimal conductivity
Rated for a maximum temperature of 120°C, supporting diverse applications
Features a 10.5 mm stud hole for easy integration with existing setups
Designed for compatibility with standard crimping indent dies for efficient processing
