Klauke, 369R10 Uninsulated Lug, M8 Stud Size, Silver
- RS Stock No.:
- 793-947
- Mfr. Part No.:
- 47R8
- Brand:
- Klauke
N
Subtotal (1 box of 25 units)*
$177.16
(exc. GST)
$203.73
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $177.16 | $7.086 |
*price indicative
- RS Stock No.:
- 793-947
- Mfr. Part No.:
- 47R8
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | 369R10 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 23mm | |
| Inner Ring Diameter | 12mm | |
| Overall Length | 14mm | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | UL | |
| Minimum Wire Size mm² | 70mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 70mm² | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series 369R10 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 23mm | ||
Inner Ring Diameter 12mm | ||
Overall Length 14mm | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals UL | ||
Minimum Wire Size mm² 70mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 70mm² | ||
Maximum Operating Temperature 120°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
45° angled design supports Compact installations
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
