Klauke, 369R10 Uninsulated Lug, M6 Stud Size, Natural
- RS Stock No.:
- 793-973
- Mfr. Part No.:
- 81V46
- Brand:
- Klauke
N
Subtotal (1 box of 100 units)*
$858.92
(exc. GST)
$987.76
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $858.92 | $8.589 |
*price indicative
- RS Stock No.:
- 793-973
- Mfr. Part No.:
- 81V46
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | 369R10 | |
| Product Type | Lug | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4mm | |
| Outer Ring Diameter | 12mm | |
| Overall Length | 19mm | |
| Stud Size | M6 | |
| Colour | Natural | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | UL | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Operating Temperature | 400°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series 369R10 | ||
Product Type Lug | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4mm | ||
Outer Ring Diameter 12mm | ||
Overall Length 19mm | ||
Stud Size M6 | ||
Colour Natural | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals UL | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Operating Temperature 400°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Tubular cable lug provides secure connections for electric cables, particularly suited for stainless steel applications. With its robust design, it's optimal for both heavy-duty and standard electrical connections.
Available for sections from 4 to 6 mm² for versatile applications
Compatible with M6 bolts, ensuring a secure attachment
Packaged in units of 100, facilitating bulk purchasing
Weighs 0.280 kg, allowing for efficient handling during installation
