Klauke, 369R10 Uninsulated Lug, M6 Stud Size, Natural
- RS Stock No.:
- 794-069
- Mfr. Part No.:
- 84V46
- Brand:
- Klauke
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
$868.12
(exc. GST)
$998.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $868.12 | $17.362 |
*price indicative
- RS Stock No.:
- 794-069
- Mfr. Part No.:
- 84V46
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | 369R10 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 7mm | |
| Outer Ring Diameter | 14mm | |
| Overall Length | 30mm | |
| Stud Size | M6 | |
| Colour | Natural | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | UL | |
| Minimum Wire Size mm² | 25mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Maximum Operating Temperature | 400°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series 369R10 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 7mm | ||
Outer Ring Diameter 14mm | ||
Overall Length 30mm | ||
Stud Size M6 | ||
Colour Natural | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals UL | ||
Minimum Wire Size mm² 25mm² | ||
Maximum Wire Size mm² 25mm² | ||
Maximum Operating Temperature 400°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Stainless steel tubular cable lug provides a reliable connection for various cross-sectional sizes, seamlessly accommodating applications requiring Durable and effective electrical connections.
Constructed from premium stainless steel for enhanced durability
Compatible with crimping tools from the Series 4 and Series 22
Accommodates cross-sections of 7 mm², Ideal for versatile applications
Designed for easy installation with standard crimping indent dies
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
