TE Connectivity, 1577635 Partially Insulated Ring Terminal, 0.3125 Stud Size 18 AWG 16 AWG Wire Size, Orange
- RS Stock No.:
- 906-157
- Mfr. Part No.:
- 1577635-1
- Brand:
- TE Connectivity
N
Subtotal (1 unit)*
$12.50
(exc. GST)
$14.38
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.50 |
*price indicative
- RS Stock No.:
- 906-157
- Mfr. Part No.:
- 1577635-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 1577635 | |
| Insulation | Partially Insulated | |
| Outer Ring Diameter | 11.91mm | |
| Inner Ring Diameter | 8.34mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 28.38mm | |
| Stud Size | 0.3125 | |
| Colour | Orange | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Thickness | 0.79mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Wire Size mm² | 1.31mm² | |
| Maximum Operating Temperature | 260°C | |
| Minimum Wire Size mm² | 0.823mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 1577635 | ||
Insulation Partially Insulated | ||
Outer Ring Diameter 11.91mm | ||
Inner Ring Diameter 8.34mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 28.38mm | ||
Stud Size 0.3125 | ||
Colour Orange | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Thickness 0.79mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Wire Size mm² 1.31mm² | ||
Maximum Operating Temperature 260°C | ||
Minimum Wire Size mm² 0.823mm² | ||
- COO (Country of Origin):
- IN
The TE Connectivity Ring Tongue Terminal delivers exceptional electrical connectivity in demanding environments. Built with a closed barrel and straight orientation, this robust component ensures a secure, permanent attachment for high-performance wiring applications.
Rated for operating temperatures from 0 to 260 °C
Premium nickel plating provides superior corrosion resistance
Straight design enables seamless alignment in tight spaces
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
