Böllhoff Rivet Setting Tool Rivet Tool
- RS Stock No.:
- 747-494
- Mfr. Part No.:
- 23615501000/00
- Brand:
- Böllhoff
N
Subtotal (1 unit)*
$3,594.83
(exc. GST)
$4,134.05
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 1 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,594.83 |
*price indicative
- RS Stock No.:
- 747-494
- Mfr. Part No.:
- 23615501000/00
- Brand:
- Böllhoff
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Product Type | Rivet Tool | |
| Sub Type | Rivet Setting Tool | |
| Maximum Rivet Size | 12mm | |
| Overall Length | 265mm | |
| Minimum Rivet Size | 3mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Rivet Tool | ||
Sub Type Rivet Setting Tool | ||
Maximum Rivet Size 12mm | ||
Overall Length 265mm | ||
Minimum Rivet Size 3mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bollhoff Setting Tool Rivkle is a high-performance pneumatic-hydraulic industrial instrument designed for the efficient installation of blind rivet nuts and studs. This ergonomic tool utilizes a force-controlled setting.
Operating Air pressure range of 5 to 7 bar
Adjustable stroke length from 0 to 7 mm
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
