Subtotal (1 bag of 100 units)*
$31.89
(exc. GST)
$36.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $31.89 | $0.319 |
*price indicative
- RS Stock No.:
- 304-081
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 4mm | |
| Rivet Length | 6mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 4mm | ||
Rivet Length 6mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 3.5 mm - 4.5 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These expanding push-in rivets provide a secure fit by simply pushing the head, making them ideal for situations where ease of installation is crucial.
Features and Benefits
Expanding push-in design: Easy to install without the need for additional tools
Secure fit: Push the head in and the grommet expands for a tight and reliable hold
Removable: Easily removed by pulling the head, allowing for quick disassembly
Versatile applications: Suitable for use in lighting, motor vehicles, domestic appliances, audio equipment, and furniture
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Rivet Body Material: Nylon, providing durability and resistance to wear
Colour: Black, offering a discreet and professional appearance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
