Subtotal (1 bag of 100 units)*
$30.36
(exc. GST)
$34.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 105 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $30.36 | $0.304 |
*price indicative
- RS Stock No.:
- 304-082
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 4mm | |
| Rivet Length | 6mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 4mm | ||
Rivet Length 6mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 4 mm Diameter, 3.5-4.5 mm Grip Range
RS PRO Snap Rivets provide a reliable and efficient fastening solution for a variety of applications. Designed for ease of use, these rivets are ideal for securing components where a quick and secure fit is essential. The main benefit of using these snap rivets is their simple installation and removal process, making them perfect for both temporary and permanent applications.
Features and Benefits
Expanding push-in design: Ensures easy installation by simply pushing the head in, allowing the grommet to expand for a tight fit
Removable head: Allows for easy removal by pulling the head, facilitating maintenance or adjustments
Versatile applications: Suitable for use in lighting, motor vehicles, domestic appliances, audio equipment, and furniture
Nylon body material: Provides durability and resistance to environmental factors
UL 94 V-2 standard: Meets safety standards for flammability, ensuring reliability in various conditions
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: White
Rivet Body Material: Nylon
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nylon Snap Rivet, 4 mm
- Essentra Nylon Snap Rivet, 4 mm
- RS PRO Nylon Snap Rivet, 7.14 mm
- RS PRO Nylon Snap Rivet, 7 mm
- RS PRO Nylon Snap Rivet, 3 mm
- RS PRO Nylon Snap Rivet, 2 mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
