- RS Stock No.:
- 419-805
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 419-805
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Circular Rocker Switches
Convenient snap-in mounting black switches available in SPST or SPDT
Mounts into standard rectangular knockout 19.2 x 13.0mm
Attractive, ergonomic design with marked actuator options available
Nylon Housing to UL 94V-2 with silver plated brass terminals
Fitted with 4.8mm blade style terminals
Mounts into standard rectangular knockout 19.2 x 13.0mm
Attractive, ergonomic design with marked actuator options available
Nylon Housing to UL 94V-2 with silver plated brass terminals
Fitted with 4.8mm blade style terminals
Approvals
UR, CSA
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-Off-On |
Panel Cut Out Width | 19.8mm |
Panel Cut Out Height | 13mm |
Panel Cut Out Diameter | 22.5mm |
Contact Current Rating | 10 A @ 125 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Round |
Panel Cut Out Size | 13 x 19.8mm |
AC Voltage Rating | 125 V, 250 V |
Contact Material | Silver Plated Brass |
Operating Temperature Range | -20 → +85°C |
Contact Resistance | 50mΩ |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Case Material | Nylon |