- RS Stock No.:
- 123-9595
- Mfr. Part No.:
- SDKNA20700
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9595
- Mfr. Part No.:
- SDKNA20700
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps Power Rocker Switch
The Power Rocker Switch is 100A inrush current compatible, compact and large capacity snap-in type with easy mounting.
Alps Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | Latching |
Panel Cut Out Width | 11.2mm |
Panel Cut Out Height | 22.9mm |
Contact Current Rating | 500 mA |
Illuminated | No |
Actuator Colour | Grey |
Mounting Type | Panel Mount |
IP Rating | IP00 |
Terminal Type | Plug In |
Panel Cut Out Size | 22.9 x 11.2mm |
AC Voltage Rating | 250V |
Actuator Shape | Rectangular |
DC Voltage Rating | 5V |
Contact Resistance | 100mΩ |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +60°C |
Mechanical Life | 5200Cycles |
Maximum Operating Temperature | +60°C |