- RS Stock No.:
- 125-1892
- Mfr. Part No.:
- CWSB11AAF
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1892
- Mfr. Part No.:
- CWSB11AAF
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
NKK Rocker Switches CW Switches
The CW Switches are low cost molder rockers. These rockers solder lug / quick connect terminals can be used with solder lug / quick connect terminals.
Features and Benefits
Snap acting contact mechanism
Highly reliable
Contact construction stationary and stable
Front panel snap in mounting
Highly reliable
Contact construction stationary and stable
Front panel snap in mounting
Standards
cULus File number E44145
NKK Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.2mm |
Contact Current Rating | 6 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel, Snap-In Mount |
Terminal Type | Quick Connect, Solder Lug |
Actuator Shape | Rectangular |
Panel Cut Out Size | 12.9 x 19.2mm |
AC Voltage Rating | 250V |
Case Material | Polyamide |
Contact Material | Silver Alloy |
Operating Temperature Range | -10 → +70°C |
Contact Resistance | 20mΩ |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |