- RS Stock No.:
- 125-1903
- Mfr. Part No.:
- JWM21RB1A
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1903
- Mfr. Part No.:
- JWM21RB1A
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Rocker Switches JW Series
The JW Series is the first molded rocker with TV rating. JW series are designed to control large inrush currents with high electrical capacity 10 and 16 Amps. Solder lug / quick connect terminals can be used with connector
Features and Benefits
JWM model - Certified for TV-5 rating
JWL model - Certified for TV-8 rating
External insulating barriers
Exclusively constructed to break light contact welds
Heightened electrical life
Dust resistant construction
Molded in terminals
Epoxy sealed terminals locking out flux, dust and other contaminants
Heat resistant resin material housing and case
JWL model - Certified for TV-8 rating
External insulating barriers
Exclusively constructed to break light contact welds
Heightened electrical life
Dust resistant construction
Molded in terminals
Epoxy sealed terminals locking out flux, dust and other contaminants
Heat resistant resin material housing and case
Standards
UL94V-0, Panel Seal - IP67, IEC60529 (similar to NEMA 4 and 6), UL File number E44145, CSA File number 023535_0_000, VDE License number 115674
NKK Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 15.4mm |
Panel Cut Out Height | 24mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | White |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250 V |
Panel Cut Out Size | 15.4 x 24mm |
Operating Temperature Range | -25 → +70°C |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Alloy |
Case Material | Polyamide |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -25°C |