- RS Stock No.:
- 153-3982
- Mfr. Part No.:
- E101J1CQE2
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 153-3982
- Mfr. Part No.:
- E101J1CQE2
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sealed against solder and cleaning process contaminants
ESD Resistance all actuator options
Rocker, case & bushing UL 94V-0
Telecommunications
Instrumentation
Computers & peripherals
ESD Resistance all actuator options
Rocker, case & bushing UL 94V-0
Telecommunications
Instrumentation
Computers & peripherals
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-(On) |
Panel Cut Out Width | 17.96mm |
Panel Cut Out Height | 10.62mm |
Contact Current Rating | 7.5 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | PCB Pin |
Panel Cut Out Size | 17.96 x 10.62mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
DC Voltage Rating | 28V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |
Case Material | Nylon |
Operating Temperature Range | -30 → +85°C |
Contact Resistance | 10mΩ |