- RS Stock No.:
- 155-8816
- Mfr. Part No.:
- 7201J16ZGE22
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 155-8816
- Mfr. Part No.:
- 7201J16ZGE22
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C & K DPST Latching Rocker Switch
The C&K double pole single throw (DPST) rocker switch has latching switch operation. This switch belongs to 7000 series miniature Rocker & Lever handle switches. The rocker ON/OFF switch has an AC contact rating of 2A, 250VAC and DC contact rating of 5A, 28VDC. This latching switch has solder lug termination style with rectangular-shape body dimensions. It is easy to ensure that the switch fits the required design due to panel mounting function. This switch has a black matt finish. It is perfectly suitable for any atmospheric condition. The contact terminals of these switches are enclosed in a stainless steel housing and sealed with epoxy. It is a solder lug type contact terminal switch.
Features and Benefits
• Insulation resistance is 10^9ohm min
• Multi-pole and multi-position
• Wide variety of actuator and termination options
• Epoxy terminal-seal compatible with bottom wash cleaning
• Easy to install snap-in design
• Housing made from nylon grade material
• Multi-pole and multi-position
• Wide variety of actuator and termination options
• Epoxy terminal-seal compatible with bottom wash cleaning
• Easy to install snap-in design
• Housing made from nylon grade material
Applications
• Telecommunication
• Instrumentation
• Medical equipment
• Instrumentation
• Medical equipment
Certifications
• UL 94V-0 approved
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-(On) |
Panel Cut Out Width | 20.32mm |
Panel Cut Out Height | 12.7mm |
Contact Current Rating | 2 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP00 |
Terminal Type | Solder Lug |
DC Voltage Rating | 28V |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Panel Cut Out Size | 20.32 x 12.7mm |
Contact Resistance | 10mΩ |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |
Case Material | Diallylphthalate, PA |