- RS Stock No.:
- 428-9213
- Mfr. Part No.:
- JW-S21RRK
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 428-9213
- Mfr. Part No.:
- JW-S21RRK
- Brand:
- NKK Switches
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Rocker switch JW series
(low capacity)
15 x 21 mm compact size (switch top face)
One-touch snap-in installation
Moulded material is UL 94V-0 certified with excellent self-extinguishing characteristics
Terminal insert moulding prevents flux penetration and loosening of terminals
Contact distance of at least 3 mm has excellent insulation / withstand voltage characteristics
Two types: partially illuminated and non-illuminated
One-touch snap-in installation
Moulded material is UL 94V-0 certified with excellent self-extinguishing characteristics
Terminal insert moulding prevents flux penetration and loosening of terminals
Contact distance of at least 3 mm has excellent insulation / withstand voltage characteristics
Two types: partially illuminated and non-illuminated
Standards
UL CSA C-UL VDE
Nihon Kaiheiki Ind. Co. Range
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.2mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Red |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250 V |
Panel Cut Out Size | 19.2 x 12.9mm |
Contact Resistance | 10mΩ |
Mechanical Life | 30000Operations |
Operating Temperature Range | -25 → +70°C |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Case Material | Polyamide |
Contact Material | Silver |