- RS Stock No.:
- 707-3345
- Mfr. Part No.:
- A8WS-2263
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 707-3345
- Mfr. Part No.:
- A8WS-2263
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature Rocker Switch, High Current, Sealed - A8W Series
Brought to you by Omron, these A8W Series rocker switches are high current and sealed to a excellent degree of environmental protection. With a simple snap-fit mounting, the A8W series rocker switches are a durable and easy-to-install component.
Features and Benefits:
• High switching current of 16A
• Panel sealed to IP67
• UL, cUL and TV-8 standard approved
• Conforms to EN standards
• A rubber overcap for dust sealing is also available in this range ( see stock number 707-3336.)
• Panel sealed to IP67
• UL, cUL and TV-8 standard approved
• Conforms to EN standards
• A rubber overcap for dust sealing is also available in this range ( see stock number 707-3336.)
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-None-Off |
Panel Cut Out Width | 23.2mm |
Panel Cut Out Height | 14.8mm |
Contact Current Rating | 16 A @ 250 V ac |
Illuminated | No |
Actuator Colour | White |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol) |
Panel Cut Out Size | 14.8 x 23.2mm |
AC Voltage Rating | 125 V, 250 V |
Actuator Shape | Rectangular |
Operating Temperature Range | -25 → +55°C |
Mechanical Life | 50000Operations |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |