- RS Stock No.:
- 734-6912
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 734-6912
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Sub-Miniature Rocker Switches - 4M Series
These Sub-Miniature Rocker Switches are available in a variety of switch configurations with SPDT and DPDT contact configurations. Silver plated Brass contacts with a mechanical life of 30000 make and break cycles are a feature of these Sub-Miniature Rocker Switches . All these Sub-Miniature Rocker Switches have a UL94V0 case material with Nickel plated Brass bushings and stainless steel housings.
Rocker Switches - RS
The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-None-(On) |
Panel Cut Out Width | 15.75mm |
Panel Cut Out Height | 7.11mm |
Contact Current Rating | 3 A @ 120 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Right Angle PCB |
AC Voltage Rating | 125 V, 250 V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 7.11 x 15.75mm |
Maximum Operating Temperature | +85°C |
Mechanical Life | 30000Operations |
Operating Temperature Range | -30 → +85°C |
Contact Resistance | 20mΩ |
Minimum Operating Temperature | -30°C |
Contact Material | Silver Plated Brass |
Case Material | Diallyl Phthalate |