RS Better World

FAG 22318-E1A-XL-M-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD

Subtotal (1 unit)*

$1,576.92

(exc. GST)

$1,813.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,576.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
313-332
Mfr. Part No.:
22318-E1A-XL-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Spherical Roller Bearing

Inside Diameter

90mm

Race Width

64mm

Bore Type

Cylindrical

Cage Material

Brass

Outside Diameter

190mm

Dynamic Load Rating

610000N

Standards/Approvals

No

Series

223..-E1A-XL-M

Bearing Material

Steel

Number of Rows

2

Static Load Rating

630000N

Internal Clearance

C3

Limiting Speed

3850rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
US
The FAG Spherical Roller Bearing is engineered for exceptional performance and reliability across a variety of applications. With a robust design and a cylindrical bore type, it ensures optimal alignment and load distribution. The unique E1A design, devoid of a central rib, enhances stability under dynamic loads while accommodating higher radial internal clearances.

Supports dynamic stability for optimal performance

Accommodates larger internal clearances for improved function

Promotes seamless operation through its advanced engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy