NTN 89310 50 mm ID Roller Bearing, 95 mm OD
- RS Stock No.:
- 453-231
- Mfr. Part No.:
- 89310
- Brand:
- NTN
Subtotal (1 unit)*
$619.58
(exc. GST)
$712.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $619.58 |
*price indicative
- RS Stock No.:
- 453-231
- Mfr. Part No.:
- 89310
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Aluminium Alloy | |
| Outside Diameter | 95mm | |
| Maximum Speed - Oil | 3200rpm | |
| Limiting Speed | 800rpm | |
| Maximum Speed - Grease | 800rpm | |
| Dynamic Load Rating | 125kN | |
| Standards/Approvals | RoHS | |
| Series | 893 | |
| Static Load Rating | 445kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Aluminium Alloy | ||
Outside Diameter 95mm | ||
Maximum Speed - Oil 3200rpm | ||
Limiting Speed 800rpm | ||
Maximum Speed - Grease 800rpm | ||
Dynamic Load Rating 125kN | ||
Standards/Approvals RoHS | ||
Series 893 | ||
Static Load Rating 445kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
- COO (Country of Origin):
- JP
The NTN Complete thrust bearing is engineered to deliver exceptional performance in challenging operational environments. Designed with precision, it includes a needle roller bearing and thrust cylindrical roller setup, making it Ideal for applications requiring reliable axial load support. The robust construction ensures durability, providing peace of mind for users in demanding conditions. Its versatile design accommodates a wide range of operational temperatures, guaranteeing efficiency and longevity. With a well-optimised height and diameter specifications, this thrust bearing stands out in the market for its reliability and precision engineering.
Designed with minimal operating temperature range for diverse applications
Incorporates high-quality rolling elements for reduced friction
Features a cage assembly for improved stability and operational efficiency
Fitted with specific fillet radius dimensions to enhance installation adaptability
Manufactured to ensure easy integration into existing systems
Backed by solid specifications for precise functional fitting
Related links
- NTN 81110T2 Complete Thrust Needle Roller 50 mm ID Needle Roller Thrust Bearing, 70 mm OD
- NTN 81114T2 Needle Roller Thrust Cylindrical Roller 70 mm ID Needle Roller Thrust Bearing, 95 mm OD
- NTN 81210T2 Needle Roller Complete Thrust 50 mm ID Needle Roller Thrust Bearing, 78 mm OD
- NTN NF310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NUP210ET2XC3U 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
