NTN NK5/12T2 5 mm ID Roller Bearing Needle Roller, Machined-ring, 10 mm OD
- RS Stock No.:
- 453-922
- Mfr. Part No.:
- NK5/12T2
- Brand:
- NTN
Subtotal (1 unit)*
$28.26
(exc. GST)
$32.50
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.26 |
*price indicative
- RS Stock No.:
- 453-922
- Mfr. Part No.:
- NK5/12T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 5mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Internal Clearance | CN | |
| Static Load Rating | 2.25kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Limiting Speed | 40000rpm | |
| Outside Diameter | 10mm | |
| Dynamic Load Rating | 2.72kN | |
| Maximum Speed - Grease | 27000rpm | |
| Maximum Speed - Oil | 40000rpm | |
| Series | NK5/12T2 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 5mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Internal Clearance CN | ||
Static Load Rating 2.25kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Limiting Speed 40000rpm | ||
Outside Diameter 10mm | ||
Dynamic Load Rating 2.72kN | ||
Maximum Speed - Grease 27000rpm | ||
Maximum Speed - Oil 40000rpm | ||
Series NK5/12T2 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is crafted with precision, designed to deliver exceptional performance in various applications. Engineered without an inner ring, it offers a lightweight solution, enhancing efficiency while maintaining robust structural integrity. The double-side ribs ensure improved stability, making it an ideal choice for demanding environments. The bearing's technical specifications cater to a wide range of machinery needs, from automotive to industrial applications, providing reliability and longevity. With a precision class rating and a comprehensive dynamic load capability, this product is built to excel under pressure, accommodating both grease and oil lubrication for versatile operational demands.
Double-side ribs enhance stability during operation
Versatile lubrication options support various operational environments
Wide temperature operating range supports diverse applications
Dynamic load rating provides assurance for heavy-duty operations
Static load rating is tailored for effective performance in static conditions
Precision class rating guarantees high reliability and performance consistency
Related links
- NTN NK8/12T2+1R5X8X12 5 mm ID Roller Bearing Needle Roller 15 mm OD
- NTN NK10/12T2 10 mm ID Needle Roller Thrust Bearing Needle Roller 17 mm OD
- NTN NK8/12T2 8 mm ID Needle Roller Thrust Bearing Needle Roller 15 mm OD
- NTN NKS70R 70 mm ID Roller Bearing Needle Roller 90 mm OD
- NTN NK47/30R 47 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN RNA4913R 72 mm ID Roller Bearing Needle Roller 90 mm OD
- NTN NK47/30R+1R42X47X30 42 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN NK8/16 15 mm ID Roller Bearing Needle Roller 8 mm OD
