NTN NA4838 190 mm ID Roller Bearing Machined-ring, Needle Roller, 240 mm OD
- RS Stock No.:
- 454-051
- Mfr. Part No.:
- NA4838
- Brand:
- NTN
Subtotal (1 unit)*
$2,943.61
(exc. GST)
$3,385.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,943.61 |
*price indicative
- RS Stock No.:
- 454-051
- Mfr. Part No.:
- NA4838
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 50mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 1300rpm | |
| Maximum Speed - Oil | 1900rpm | |
| Limiting Speed | 1900rpm | |
| Series | NA4838 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 227kN | |
| Outside Diameter | 240mm | |
| Static Load Rating | 680kN | |
| Bearing Material | High Carbon Chrome Steel | |
| Internal Clearance | CN | |
| End Type | Open | |
| Race Type | Machine-Ring Needle Roller Bearing with Inner Ring | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 50mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Maximum Speed - Grease 1300rpm | ||
Maximum Speed - Oil 1900rpm | ||
Limiting Speed 1900rpm | ||
Series NA4838 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 227kN | ||
Outside Diameter 240mm | ||
Static Load Rating 680kN | ||
Bearing Material High Carbon Chrome Steel | ||
Internal Clearance CN | ||
End Type Open | ||
Race Type Machine-Ring Needle Roller Bearing with Inner Ring | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is a remarkable engineering solution designed for precision and reliability in various mechanical applications. Specially crafted with a machined-ring and an inner ring, it offers enhanced stability and support while efficiently accommodating axial loads. The innovative double-side ribs ensure improved guidance and retention of the rolling elements, which ultimately contributes to the durability and performance longevity of the product. With a thoughtful design allowing for effective lubrication and minimal friction, this bearing stands out for its capability to operate under both grease and oil lubrication conditions.
Engineered for high load capacity and durability in demanding environments
Double-side ribs enhance guidance and retention of rolling elements
Designed to accommodate both grease and oil lubrication for versatile use
Optimised for low friction, promoting smooth operation and efficiency
Robust construction supports a wide operating temperature range
Related links
- NTN NA4848 240 mm ID Roller Bearing Machined-ring 300 mm OD
- NTN NK95/26R 95 mm ID Roller Bearing Machined-ring 115 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NA4918R 90 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN RNA4920 115 mm ID Roller Bearing Machined-ring 140 mm OD
- NTN NA4920C3 100 mm ID Roller Bearing Machined-ring 140 mm OD
- NTN NA4913R 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NA4908R 40 mm ID Roller Bearing Machined-ring 62 mm OD
