NTN 32932XU Single Row Tapered Roller 160 mm ID Roller Bearing, 220 mm OD
- RS Stock No.:
- 454-265
- Mfr. Part No.:
- 32932XU
- Brand:
- NTN
Subtotal (1 unit)*
$1,517.21
(exc. GST)
$1,744.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,517.21 |
*price indicative
- RS Stock No.:
- 454-265
- Mfr. Part No.:
- 32932XU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 38mm | |
| Number of Rows | 1 | |
| Cup Width | 30mm | |
| Static Load Rating | 520kN | |
| Outside Diameter | 220mm | |
| End Type | Open | |
| Maximum Speed - Grease | 1500rpm | |
| Maximum Speed - Oil | 1900rpm | |
| Bearing Dynamic Load Rating | 305kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32932XU | |
| Limiting Speed | 1900rpm | |
| Bearing Material | Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Cone Width 38mm | ||
Number of Rows 1 | ||
Cup Width 30mm | ||
Static Load Rating 520kN | ||
Outside Diameter 220mm | ||
End Type Open | ||
Maximum Speed - Grease 1500rpm | ||
Maximum Speed - Oil 1900rpm | ||
Bearing Dynamic Load Rating 305kN | ||
Standards/Approvals ISO 355 | ||
Series 32932XU | ||
Limiting Speed 1900rpm | ||
Bearing Material Steel | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for reliability and superior performance in demanding applications. Designed with a pressed steel cage, it ensures excellent load handling and optimised functionality. The bearing's internal and external diameters, along with its width dimensions, guarantee a snug fit and enhanced stability. With impressive dynamic and static load ratings, this product stands ready to support various industrial operations while maintaining efficiency. Its performance is solidified by a fatigue limit load that surpasses many competitors, and it supports both oil and grease lubrication, extending its operational lifespan under various conditions. The technical specifications highlight its capability to endure extreme temperatures, making it a versatile solution for different environments.
Designed with a pressed steel cage for enhanced durability
Optimised for both oil and grease lubrication to support extensive operational life
Facilitates reliable load management, ensuring consistent, peak performance
Constructed to maintain stability under challenging conditions, reducing the risk of failure
Capable of enduring a wide temperature range for versatile application suitability
Features dynamic and static load capacities that enhance operational efficiency
Related links
- NTN 32032XU Single Row Tapered Roller 160 mm ID Roller Bearing, 240 mm OD
- SNR 32218A Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 33218U Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- FAG 32932 Taper Roller 160 mm ID Roller Bearing, 220 mm OD
- SNR 31315A Single Row Tapered Roller 75 mm ID Roller Bearing, 160 mm OD
- SNR 32021A Single Row Tapered Roller 105 mm ID Roller Bearing, 160 mm OD
- NTN 4T-55187C Single Row Tapered Roller 47.625 mm ID Roller Bearing, 85.5 mm OD
- NTN 4T-33210 Single Row Tapered Roller 50 mm ID Roller Bearing, 90 mm OD
