NTN 4T-30304A Single Row Tapered Roller 20 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 455-254
- Mfr. Part No.:
- 4T-30304A
- Brand:
- NTN
Subtotal (1 unit)*
$54.29
(exc. GST)
$62.43
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.29 |
*price indicative
- RS Stock No.:
- 455-254
- Mfr. Part No.:
- 4T-30304A
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 52mm | |
| Cup Width | 13mm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 16mm | |
| Maximum Speed - Grease | 8000rpm | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 11000rpm | |
| Series | 4T-30304A | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Bearing Dynamic Load Rating | 39kN | |
| Static Load Rating | 34kN | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 52mm | ||
Cup Width 13mm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 16mm | ||
Maximum Speed - Grease 8000rpm | ||
Number of Rows 1 | ||
Maximum Speed - Oil 11000rpm | ||
Series 4T-30304A | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Bearing Dynamic Load Rating 39kN | ||
Static Load Rating 34kN | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is designed for optimal performance in a variety of demanding applications. This robust component features a pressed steel cage, ensuring enhanced durability and reliability. Ideal for industries requiring precision and resilience, this bearing excels in both dynamic and static load conditions. The product's ingenious design not only maximises load capacity but also provides excellent operational efficiency. With a wide operational temperature range, it promises consistent performance under varying conditions, making it an essential choice for professionals seeking dependable solutions.
Features a dynamic load rating that supports considerable stress and strain
Specially designed to handle axial loads effectively, giving you added stability
Equipped with a fatigue limit load to prolong the life of your components
Optimised for both oil and grease lubrication, ensuring versatility in maintenance
Constructed with a minimum clearance for enhanced fit and performance
Manufactured from high-quality materials known for exceptional strength
Related links
- NTN 4T-30304 Single Row Tapered Roller 20 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-32205 Single Row Tapered Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-32004X Single Row Tapered Roller 20 mm ID Needle Roller Thrust Bearing, 42 mm OD
- NTN 4T-32304 Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-386A Single Row Tapered Roller 47.625 mm ID Roller Bearing, 75 mm OD
- NTN 4T-1780 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 39 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-3586 Single Row Tapered Roller 45.237 mm ID Roller Bearing, 63.6 mm OD
