SKF C 2314 Cylindrical 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 462-062
- Mfr. Part No.:
- C 2314
- Brand:
- SKF
Subtotal (1 unit)*
$1,863.21
(exc. GST)
$2,142.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,863.21 |
*price indicative
- RS Stock No.:
- 462-062
- Mfr. Part No.:
- C 2314
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Dynamic Load Rating | 405kN | |
| Outside Diameter | 150mm | |
| Static Load Rating | 430kN | |
| Limiting Speed | 5000rpm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Dynamic Load Rating 405kN | ||
Outside Diameter 150mm | ||
Static Load Rating 430kN | ||
Limiting Speed 5000rpm | ||
Race Type Cylindrical | ||
Zoya
The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, they also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements.
High radial load carrying capacity
Provide frictionless axial movement
Long bearing system life
Reduce noise and vibration levels
Related links
- SKF 29414 E Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EMW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314V Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAW33 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
