SKF 229750 J/C3R505 Cylindrical 130 mm ID Spherical Roller Bearing, 220 mm OD
- RS Stock No.:
- 462-550
- Mfr. Part No.:
- 229750 J/C3R505
- Brand:
- SKF
Subtotal (1 unit)*
$2,700.21
(exc. GST)
$3,105.24
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,700.21 |
*price indicative
- RS Stock No.:
- 462-550
- Mfr. Part No.:
- 229750 J/C3R505
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | 229750 J/C3R505 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 564kN | |
| Outside Diameter | 220mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 930kN | |
| Number of Rows | 2 | |
| Limiting Speed | 2400rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series 229750 J/C3R505 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 564kN | ||
Outside Diameter 220mm | ||
Internal Clearance C3 | ||
Static Load Rating 930kN | ||
Number of Rows 2 | ||
Limiting Speed 2400rpm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. They can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Low friction and long service life
Increased wear resistance
Related links
- SNR 22326EF800 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 22226EMW33C3 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33C4 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22326EF800 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- SNR 24026EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 24026EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22226EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- SNR 29326E Cylindrical 130 mm ID Spherical Roller Bearing, 225 mm OD
