SKF RNA 4906.2RS 35 mm ID Roller Bearing Cylindrical Roller, 47 mm OD

Subtotal (1 unit)*

$231.25

(exc. GST)

$265.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.25

*price indicative

RS Stock No.:
464-706
Mfr. Part No.:
RNA 4906.2RS
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

17mm

Cage Material

Sheet Steel

Dynamic Load Rating

37kN

Standards/Approvals

RoHS

Series

RNA 4906

Limiting Speed

5600rpm

Bearing Material

Steel

Number of Rows

1

Outside Diameter

47mm

Static Load Rating

32kN

Bearing Type

Cylindrical Roller

COO (Country of Origin):
SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.

High radial load carrying capacity

High stiffness

Low cross-sectional height

Accommodate axial displacement in both directions

Integral sealing prolongs bearing service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy