SKF NKXR 30 Z 30 mm ID Roller Bearing Needle Roller, 42 mm OD
- RS Stock No.:
- 465-107
- Mfr. Part No.:
- NKXR 30 Z
- Brand:
- SKF
Subtotal (1 unit)*
$592.03
(exc. GST)
$680.83
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $592.03 |
*price indicative
- RS Stock No.:
- 465-107
- Mfr. Part No.:
- NKXR 30 Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 30mm | |
| Bearing Material | Bearing Steel | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 42mm | |
| Series | NKXR | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 30mm | ||
Bearing Material Bearing Steel | ||
Standards/Approvals RoHS | ||
Outside Diameter 42mm | ||
Series NKXR | ||
Limiting Speed 6000rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with a cylindrical roller thrust bearing. Together they can accommodate both radial loads and axial loads in one direction. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
Accommodate both radial and axial loads
High load carrying capacity
Low cross section
Related links
- SKF NKX 30 Z 30 mm ID Combined Needle Roller & Thrust Ball Bearing Needle, 42 mm OD
- SKF NKXR 20 Z 20 mm ID Roller Bearing Needle Roller, 30 mm OD
- INA NKX30-Z-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA NKXR30-XL 30 mm ID Needle Roller Bearing Axial Cylindrical Roller 42 mm OD
- SKF NKI 28/30 28 mm ID Roller Bearing Needle Roller, 42 mm OD
- INA NKX30-XL 30 mm ID Roller Bearing Axial Ball 42 mm OD
- NTN HK3512F 35 mm ID Roller Bearing Needle Roller, 42 mm OD
- NTN RNA0-32X42X13 32 mm ID Roller Bearing Needle Roller, 42 mm OD
