SKF NU 206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 465-127
- Mfr. Part No.:
- NU 206 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$282.39
(exc. GST)
$324.75
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.39 |
*price indicative
- RS Stock No.:
- 465-127
- Mfr. Part No.:
- NU 206 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 44kN | |
| Outside Diameter | 62mm | |
| Internal Clearance | CN | |
| Limiting Speed | 14000rpm | |
| Static Load Rating | 36.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 44kN | ||
Outside Diameter 62mm | ||
Internal Clearance CN | ||
Limiting Speed 14000rpm | ||
Static Load Rating 36.5kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 206 ECJ/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 2206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2206 ECJ 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECP/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECKP/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 306 ECJ 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD
