NSK 23032CDE4 Round 160 mm ID Spherical Roller Bearing, 240 mm OD
- RS Stock No.:
- 639-831
- Mfr. Part No.:
- 23032CDE4
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$1,381.62
(exc. GST)
$1,588.86
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,381.62 |
*price indicative
- RS Stock No.:
- 639-831
- Mfr. Part No.:
- 23032CDE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 60mm | |
| Bore Type | Round | |
| Maximum Speed - Oil | 1700rpm | |
| Dynamic Load Rating | 675kN | |
| Outside Diameter | 240mm | |
| Static Load Rating | 955kN | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 1300rpm | |
| Limiting Speed | 3200rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 60mm | ||
Bore Type Round | ||
Maximum Speed - Oil 1700rpm | ||
Dynamic Load Rating 675kN | ||
Outside Diameter 240mm | ||
Static Load Rating 955kN | ||
Number of Rows 2 | ||
Maximum Speed - Grease 1300rpm | ||
Limiting Speed 3200rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for demanding applications, providing exceptional performance and reliability. With a bore diameter of 160 mm and an outside diameter of 240 mm, it is designed to accommodate radial and axial loads, ensuring smooth operation under varying speeds. This bearing is suitable for oil-bath lubrication, effectively managing thermal conditions and mechanical stress. Its robust design, complemented by a chamfer dimension of 2.1 mm and a width of 60 mm, makes it an Ideal choice for environments where precision and durability is paramount. Trust in nsks cutting-edge design to enhance your machinerys efficiency and longevity.
Offers a Basic dynamic load rating of 675000 N for reliable operation
Provides a Basic static load rating of 955000 N ensuring stability under heavy loads
Capable of reaching thermal speeds up to 2400 min-1 for optimal performance
Facilitates mechanical speeds up to 3200 min-1 enhancing operational capacity
Designed for grease lubrication up to 1300 min-1 providing versatility in maintenance
Accommodates thermal speed under oil-bath conditions per ISO 15312 for increased reliability
Includes precise dimensional capabilities with minimum shaft abutment diameters of 172 mm
Features calculation factors that optimise load handling characteristics for various setups
Weighs approximately 9.66 kg making it robust yet manageable for installation
Related links
- NSK 24032CE4C4 Round 160 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 29328E Round 140 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 22322EAE4C3 Round 110 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 22322EAE4 Round 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EMW33C3 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EAKW33 Tapered 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EAW33 160 mm ID Spherical Roller Bearing, 240 mm OD
