NTN WS81208 40 mm ID Needle Roller Bearing Needle, 68 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$54.06

(exc. GST)

$62.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.06

*price indicative

RS Stock No.:
698-475
Mfr. Part No.:
WS81208
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

40mm

Race Width

5mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

68mm

Series

WS

Bearing Material

Steel

End Type

Shielded

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Thrust Washer is designed to provide superior support in various applications involving needle roller bearings. With an inner bore diameter of 40 mm and an external diameter of 68 mm, this washer is precision-engineered for efficient load distribution and longevity. Constructed as part of a thrust needle roller bearing assembly, it guarantees reliable performance under varying conditions, making it Ideal for diverse mechanical systems. This thrust washer not only has a thickness of 5 mm but also features a minimum fillet radius of 1 mm, contributing to its structural integrity. With a lightweight mass of just 0.09 kg, it is a practical addition to your operations, ensuring smooth and consistent functionality across your machinery.

Precision engineered for optimal load distribution and enhanced durability

Inner bore diameter measures 40 mm for a reliable fit in compatible assemblies

External diameter of 68 mm maximises load bearing capacity

Thrust washer thickness of 5 mm ensures structural integrity under stress

Minimum fillet radius of 1 mm enhances fitting alignment and stability

Lightweight design at 0.09 kg promotes efficient and straightforward installation

Designed for seamless integration with needle roller bearings ensuring operational reliability

Ideal for diverse mechanical applications providing versatility and adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy