NTN 32911 Tapered Roller 55 mm ID Tapered Roller Bearing, 80 mm OD
- RS Stock No.:
- 700-163
- Mfr. Part No.:
- 32911
- Brand:
- NTN
N
This image is representative of the product range
Subtotal (1 unit)*
$89.44
(exc. GST)
$102.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $89.44 |
*price indicative
- RS Stock No.:
- 700-163
- Mfr. Part No.:
- 32911
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Round | |
| Static Load Rating | 73500N | |
| Series | 3291 | |
| Outside Diameter | 80mm | |
| Bearing Dynamic Load Rating | 44.5kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Round | ||
Static Load Rating 73500N | ||
Series 3291 | ||
Outside Diameter 80mm | ||
Bearing Dynamic Load Rating 44.5kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Taper Roller Bearing designed for optimal performance in demanding applications. This robust bearing effectively supports heavy loads while ensuring smooth and efficient operation. Built with exceptional material quality, it enhances longevity and offers reliable functionality even in challenging environments. Engineered to meet high standards, this bearing is perfect for various automotive and industrial uses, providing dependable performance that professionals Trust to keep operations running seamlessly.
Designed for heavy duty applications providing reliability under strenuous conditions
Constructed with quality materials to ensure durability and extended service life
Facilitates smooth operation minimising friction and wear during use
Ideal for automotive and industrial sectors adaptable to a range of environments
Backed by manufacturer expertise ensuring high performance and trustworthiness
Related links
- NTN 4T-382S Tapered Roller 55 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-JM207049 Tapered Roller 55 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-472A Tapered Roller 55 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-33111 Tapered Roller 55 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-JLM506849 Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- SNR 32011A Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 32311U Single Row Tapered Roller 55 mm ID Taper Roller Bearing, 120 mm OD
- NTN 4T-32211 Single Row Tapered Roller 55 mm ID Taper Roller Bearing, 100 mm OD
