SKF NJ 307 ECP 35 mm ID Roller Bearing, 80 mm OD

Subtotal (1 unit)*

$219.35

(exc. GST)

$252.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.35

*price indicative

RS Stock No.:
207-8670
Mfr. Part No.:
NJ 307 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

21mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Roller Material

Steel

Internal Clearance

CN

Number of Rows

1

Limiting Speed

11000rpm

Series

NJ 307 ECP

Standards/Approvals

No

Dynamic Load Rating

75kN

Outside Diameter

80mm

Static Load Rating

63kN

Bearing Material

Steel

COO (Country of Origin):
DE

SKF NJ 307 ECP Series Roller Bearing, 35mm Inside Diameter, 80mm Outside Diameter - NJ 307 ECP


This roller bearing is a single-row cylindrical component designed to support radial loads in rotating machinery where compactness and steel construction are required. It is intended for industrial shaft applications that demand alignment stability and consistent rotational behaviour at elevated speeds.

Features and Benefits:


• Non-metallic cage reduces noise and friction during operation
• Steel rollers provide effective load transmission and wear resistance
• Internal clearance CN ensures controlled axial displacement under load
• Dynamic capacity of 75 kN supports repetitive operational stresses
• Limiting speed of 11 000 r/min enables high-speed rotational use

Applications


• Suitable for conveyor drive shafts in manufacturing plants
• Used for gearbox intermediate shafts subject to radial loads
• Ideal for machine tool spindles requiring high rotational speed
• Can be used for industrial pump shaft support assemblies

What bore mounting type does this component require?


It requires a cylindrical bore for press or fit mounting onto the shaft.

What material contacts directly with raceways to carry load?


Steel rollers make rolling contact with the races to transmit radial forces.

How does the cage material affect maintenance intervals?


The non-metallic cage reduces metal-on-metal contact, which can lower lubrication demand between service intervals.

How is shaft misalignment accommodated in operation?


The internal clearance CN permits limited axial movement to compensate for minor shaft displacement without seizure.

What is the outside diameter constraint when designing housings?


The external dimension is 80 mm and should be accommodated by the bearing seat in the housing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy