SKF N 207 ECP 35mm I.D Spherical Roller Bearing, 72mm O.D
- RS Stock No.:
- 209-2247
- Mfr. Part No.:
- N 207 ECP
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-2247
- Mfr. Part No.:
- N 207 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Roller Bearing Type | Spherical | |
| Race Width | 17mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Roller Bearing Type Spherical | ||
Race Width 17mm | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 35mm bore diameter, 55mm outside diameter and 20mm of width.
Bearing steel bearing material
0° nominal contact angle
0° nominal contact angle
Related links
- SKF 30306 30mm I.D Taper Roller Bearing, 72mm O.D
- SKF N 207 ECP Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF W 6207-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D
- SKF NA 6913 65mm I.D Spherical Roller Bearing, 90mm O.D
- SKF NU 1010 ML/C3 50mm I.D Spherical Roller Bearing, 80mm O.D
- SKF NKI 35/20 TN 35mm I.D Needle Roller Bearing, 50mm O.D
- SKF NUP 307 ECJ 35mm I.D Cylindrical Roller Bearing, 80mm O.D
- SKF N 208 ECP 40mm I.D Cylindrical Roller Bearing, 80mm O.D
