IWIS 12B-3 Roller Chain, 5 m, 61.7 mm, ECOPLUS, ISO 606 (DIN 8187)
- RS Stock No.:
- 295-874
- Mfr. Part No.:
- 81013125
- Brand:
- IWIS
Subtotal (1 unit)*
$340.21
(exc. GST)
$391.24
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.21 |
*price indicative
- RS Stock No.:
- 295-874
- Mfr. Part No.:
- 81013125
- Brand:
- IWIS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Chain Type | 12B-3 | |
| Product Type | Roller Chain | |
| Pitch | 19.05mm | |
| Material | Steel Alloy | |
| Series | ECOPLUS | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Pin Length | 61.7mm | |
| Length | 5m | |
| Plate Height | 12.07mm | |
| Roller Diameter | 12.07mm | |
| Width Between Roller Link Plates | 61.7mm | |
| Chain Weight | 3.46kg/m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type 12B-3 | ||
Product Type Roller Chain | ||
Pitch 19.05mm | ||
Material Steel Alloy | ||
Series ECOPLUS | ||
Chain Standard ISO 606 (DIN 8187) | ||
Pin Length 61.7mm | ||
Length 5m | ||
Plate Height 12.07mm | ||
Roller Diameter 12.07mm | ||
Width Between Roller Link Plates 61.7mm | ||
Chain Weight 3.46kg/m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 12B-3 ecoplus is the iwis economy brand for light-duty applications with low performance requirements. All ecoplus roller chains are intended for universal use and are therefore lubricated with only one light corrosion protection oil.
All ecoplus chains are pre-stretched with more than 30% breaking force following assembly
Ecoplus standard chains possess especially high breaking strength due to special ecoplus pins with high core hardness
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
