IWIS 60-2 Roller Chain, 5 m, 49.8 mm, ECOPLUS, ISO 606 (DIN 8188)
- RS Stock No.:
- 295-904
- Mfr. Part No.:
- 81013207
- Brand:
- IWIS
Subtotal (1 unit)*
$231.99
(exc. GST)
$266.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.99 |
*price indicative
- RS Stock No.:
- 295-904
- Mfr. Part No.:
- 81013207
- Brand:
- IWIS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Product Type | Roller Chain | |
| Chain Type | 60-2 | |
| Pitch | 19.05mm | |
| Material | Steel Alloy | |
| Series | ECOPLUS | |
| Chain Standard | ISO 606 (DIN 8188) | |
| Length | 5m | |
| Pin Length | 49.8mm | |
| Plate Height | 11.91mm | |
| Roller Diameter | 11.91mm | |
| Chain Weight | 2.92kg/m | |
| Width Between Roller Link Plates | 49.8mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Product Type Roller Chain | ||
Chain Type 60-2 | ||
Pitch 19.05mm | ||
Material Steel Alloy | ||
Series ECOPLUS | ||
Chain Standard ISO 606 (DIN 8188) | ||
Length 5m | ||
Pin Length 49.8mm | ||
Plate Height 11.91mm | ||
Roller Diameter 11.91mm | ||
Chain Weight 2.92kg/m | ||
Width Between Roller Link Plates 49.8mm | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 60-2 ecoplus is the iwis economy brand for light-duty applications with low performance requirements. All ecoplus roller chains are intended for universal use and are therefore lubricated with only one light corrosion protection oil.
All ecoplus chains are pre-stretched with more than 30% breaking force following assembly
ecoplus standard chains possess especially high breaking strength due to special ecoplus pins with high core hardness
Case-hardened bushes and rollers
Link plates are heat-treated and black oxidized
The initial lubrication ECO-1 is an anti-corrosion mineral oil-based lubricant
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
