Sedis Roller 3 Roller Chain, 5 m, CA3, ISO 606 (DIN 8187)
- RS Stock No.:
- 656-785
- Mfr. Part No.:
- CA3N06B000
- Brand:
- Sedis
N
This image is representative of the product range
Subtotal (1 unit)*
$610.71
(exc. GST)
$702.32
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.71 |
*price indicative
- RS Stock No.:
- 656-785
- Mfr. Part No.:
- CA3N06B000
- Brand:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Pitch | 9.525mm | |
| Number of Strands | 3 | |
| Material | Carbon Steel | |
| Series | CA3 | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Pitch 9.525mm | ||
Number of Strands 3 | ||
Material Carbon Steel | ||
Series CA3 | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Standards/Approvals ISO 606 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Sedis Roller chain with triplex configuration is designed for reliable transmission across industrial applications. Built to ISO 606, BS 228, and DIN 8187 standards, these chains ensure full interchangeability and dimensional consistency. It features high tensile strength, precision-machined components, and optimized surface finish for reduced wear and extended service life. This configuration is Ideal for Compact systems requiring dependable performance with minimal complexity.
Complies with international standards ensuring quality and reliability
Manufactured for durability reducing maintenance needs in rigorous conditions
Lightweight design facilitates easy installation without compromising strength
Versatile applications suitable for a variety of machinery and equipment
Related links
- Sedis Roller 3 Roller Chain CA3, ISO 606 (DIN 8187)
- Sedis Roller 3 Roller Chain 303ND, ISO 606 (DIN 8187)
- Sedis Roller 3 Roller Chain 323T, ISO 606 (DIN 8187)
- Sedis Roller 3 Roller Chain 307N, ISO 606 (DIN 8187)
- Sedis Roller 3 Roller Chain 324T, ISO 606 (DIN 8187)
- Sedis Roller 3 Roller Chain CA, ISO 606 (DIN 8187)
- Sedis Roller 3 Roller Chain 303N, ISO 606 (DIN 8187)
- Sedis Roller 3 Roller Chain 322T, ISO 606 (DIN 8187)
