- RS Stock No.:
- 167-5386
- Mfr. Part No.:
- AMS22S5A1CLAFL336
- Brand:
- Bourns
Available for back order.
Added
Price (ex. GST) Each (In a Tray of 25)
$98.69
(exc. GST)
$113.49
(inc. GST)
Units | Per unit | Per Tray* |
25 - 25 | $98.69 | $2,467.25 |
50 - 225 | $96.223 | $2,405.575 |
250 + | $86.60 | $2,165.00 |
*price indicative |
- RS Stock No.:
- 167-5386
- Mfr. Part No.:
- AMS22S5A1CLAFL336
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Non-Contacting Analogue Rotary Position Sensor - AMS22S Series
The Bourns® AMS22S series Non-contacting Single-turn Hall Effect sensor is designed to meet the specifications for heavy-duty applications which require a long cycle life and high reliability.
The Bourns® AMS22S sensor is a highly versatile and accurate device with the following features:-
The Bourns® AMS22S sensor is a highly versatile and accurate device with the following features:-
Extremely low mechanical torque
Servo mount configuration
12 bit resolution
Programmable electrical angle from ten to 360 degrees
Factory programmable zero position
Highly resistant to vibration and shock
Highly resistant to fluid or dust ingress
Highly repeatable
Recommended input voltage = 5V ±10%.
Standard independent linearity = ±0.5%
Minimum recommended load resistance = 10k ohms
Operating temperature range = -40°C to +125°C
rotational life = up to 50 million cycles
Servo mount configuration
12 bit resolution
Programmable electrical angle from ten to 360 degrees
Factory programmable zero position
Highly resistant to vibration and shock
Highly resistant to fluid or dust ingress
Highly repeatable
Recommended input voltage = 5V ±10%.
Standard independent linearity = ±0.5%
Minimum recommended load resistance = 10k ohms
Operating temperature range = -40°C to +125°C
rotational life = up to 50 million cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Rotary Position Sensor
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Maximum Revolutions | 120rpm |
Output Signal Type | Analogue |
Shaft Type | Solid |
Shaft Diameter | 1/8in |
Supply Voltage | 5 V dc |
Resolution | 12 Bit |
IP Rating | IP50 |
Overall Width | 22.23mm |
Overall Depth | 15.62mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Panel Mount |