- RS Stock No.:
- 179-7714
- Mfr. Part No.:
- D8.C100.0500.A441.2000
- Brand:
- Kübler
On back order for despatch 27/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$1,835.33
(exc. GST)
$2,110.63
(inc. GST)
Units | Per unit |
1 + | $1,835.33 |
- RS Stock No.:
- 179-7714
- Mfr. Part No.:
- D8.C100.0500.A441.2000
- Brand:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Robust design and its high protection level, the draw wire encoder C100 reliably provides accurate length measurement. Its simple and optimal integration in the application is a particular highlight of this product. Many additional options, ranging from the integrated inclinometer up to the relay output, are available. To increase plant availability, this draw wire encoder allows combining a redundant system in a very compact housing.
Measuring length up to 5 m.
Integrated inclinometer.
Redundant sensors.
Different types of sensors (analog, incremental, CANopen, relay output, switch output).
Linearity up to ±0.1 % of the measuring range.
High protection level and wide temperature range from -40°C ... +85°C.
Advantages:
The suitable measuring length for every application.
Cost, space and installation work saving.
For even higher plant availability.
Simple selection and fast installation.
High accuracy at economic prices.
Reliability and long service life for outdoor applications.
Integrated inclinometer.
Redundant sensors.
Different types of sensors (analog, incremental, CANopen, relay output, switch output).
Linearity up to ±0.1 % of the measuring range.
High protection level and wide temperature range from -40°C ... +85°C.
Advantages:
The suitable measuring length for every application.
Cost, space and installation work saving.
For even higher plant availability.
Simple selection and fast installation.
High accuracy at economic prices.
Reliability and long service life for outdoor applications.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Measuring |
Series | C100 |
Output Signal Type | Analogue |
Supply Voltage | 5 V dc |
Resolution | 12 Bit |
IP Rating | IP67 |
Overall Height | 108mm |
Overall Width | 98mm |
Overall Depth | 68.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Connection Type | 5 Pin M12 Connector |