- RS Stock No.:
- 260-3932
- Mfr. Part No.:
- RI58-O/10000AS.41RB
- Brand:
- Hengstler
5 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$983.25
(exc. GST)
$1,130.74
(inc. GST)
Units | Per unit |
1 + | $983.25 |
- RS Stock No.:
- 260-3932
- Mfr. Part No.:
- RI58-O/10000AS.41RB
- Brand:
- Hengstler
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RI58-0 6mm Shaft
Low cost, high specification
Hengstler
Radial cable termination
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Series | RI58-O |
Pulses Per Revolution | 10000 |
Maximum Revolutions | 10000rpm |
Output Signal Type | RS422 |
Supply Voltage | 5 V dc |
IP Rating | IP64, IP65, IP67 |
Overall Height | 57.5mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Switching Frequency | 300 kHz |