- RS Stock No.:
- 388-5646
- Mfr. Part No.:
- WDG58B-2500-ABN-I05-K3
- Brand:
- Wachendorff
On back order for despatch 28/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$656.36
(exc. GST)
$754.81
(inc. GST)
Units | Per unit |
1 + | $656.36 |
- RS Stock No.:
- 388-5646
- Mfr. Part No.:
- WDG58B-2500-ABN-I05-K3
- Brand:
- Wachendorff
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Rotary transducer WDG58B, incremental, shaft, 58 mm
Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 2500 |
Maximum Revolutions | 8000rpm |
Output Signal Type | RS422, TTL inverted |
Supply Voltage | 4.75 → 5.5 V dc |
IP Rating | IP65, IP67 |
Overall Height | 83mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +80°C |
Switching Frequency | 200 kHz |