Bosch 1 piece Screwdriver Bit Set
- RS Stock No.:
- 674-811
- Mfr. Part No.:
- 2608628422
- Brand:
- Bosch
N
Subtotal (1 unit)*
$69.01
(exc. GST)
$79.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.01 |
*price indicative
- RS Stock No.:
- 674-811
- Mfr. Part No.:
- 2608628422
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 1 | |
| Set Contents | Router Bit | |
| Standards/Approvals | EN 847 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 1 | ||
Set Contents Router Bit | ||
Standards/Approvals EN 847 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch router bit designed for precision rounding over Sharp edges in wood, making it an essential tool for achieving clean and accurate finishes.
High-quality carbide cutters ensure clean, precise cuts
Improved geometry of the cutting edge prevents kickback
Laser markings provide technical details and minimum insertion depth for easier installation
Cylindrical shank is compatible with various routers
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
