Bosch 30 piece Router Bit Set
- RS Stock No.:
- 693-345
- Mfr. Part No.:
- 2607017474
- Brand:
- Bosch
N
Subtotal (1 set)*
$594.39
(exc. GST)
$683.55
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $594.39 |
*price indicative
- RS Stock No.:
- 693-345
- Mfr. Part No.:
- 2607017474
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Number of Pieces | 30 | |
| Product Type | Router Bit Set | |
| Set Contents | Router Bit | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Number of Pieces 30 | ||
Product Type Router Bit Set | ||
Set Contents Router Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch router bit set is a comprehensive collection designed for providing precision routing in wood. With 30 pieces included, this set caters to a variety of grooving, trimming, and profiling applications.
High-quality carbide cutters ensure clean and precise cuts
Laser markings display technical details for easy bit identification
Strong plastic case facilitates safe storage and easy access
Multiple router bit types accommodate diverse routing tasks
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
