EXACT 1 piece Countersink Drill Bit
- RS Stock No.:
- 905-452
- Mfr. Part No.:
- 50373
- Brand:
- EXACT
N
This image is representative of the product range
Subtotal (1 unit)*
$68.31
(exc. GST)
$78.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.31 |
*price indicative
- RS Stock No.:
- 905-452
- Mfr. Part No.:
- 50373
- Brand:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Number of Pieces | 1 | |
| Product Type | Countersink Drill Bit | |
| Set Contents | 1 Countersink Drill Bit | |
| Standards/Approvals | DIN 335-C | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Number of Pieces 1 | ||
Product Type Countersink Drill Bit | ||
Set Contents 1 Countersink Drill Bit | ||
Standards/Approvals DIN 335-C | ||
Non Compliant
- COO (Country of Origin):
- DE
The EXACT countersink boasts precision engineering, designed for producing exact, round 90° counter-sinks with unparalleled accuracy, enhancing your machining capabilities by delivering high-performance cutting edges.
Features 44 high-performance cutting edges for exceptional results
Utilises innovative geometry for a smoother operation
Manufactured with a state-of-the-art high-performance coating
Designed for reduced axial force and chatter-free performance
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
