EXACT 1 piece Countersink Drill Bit

N

This image is representative of the product range

Subtotal (1 unit)*

$69.91

(exc. GST)

$80.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.91

*price indicative

RS Stock No.:
905-453
Mfr. Part No.:
50374
Brand:
EXACT
Find similar products by selecting one or more attributes.
Select all

Brand

EXACT

Product Type

Countersink Drill Bit

Number of Pieces

1

Set Contents

1 Countersink Drill Bit

Standards/Approvals

DIN 335-C

Non Compliant

COO (Country of Origin):
DE
The EXACT precision countersink provides exceptional performance for creating exact, round 90° counter-sinks, delivering high efficiency during machining tasks. It designed for use with various drilling equipment to ensure precision in finishes.

Equipped with 44 high-performance cutting edges for superior results

Innovative geometry ensures optimal cutting efficiency with reduced axial forces

Manufactured with Advanced coatings to enhance durability and longevity

Designed to meet tighter manufacturing tolerances for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy