DeWALT D26203-GB Corded Router Drill, UK Plug
- RS Stock No.:
- 457-482
- Mfr. Part No.:
- D26203-GB
- Brand:
- DeWALT
Subtotal (1 unit)*
$805.24
(exc. GST)
$926.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $805.24 |
*price indicative
- RS Stock No.:
- 457-482
- Mfr. Part No.:
- D26203-GB
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Type | Router | |
| Cutting Speed | 16000 → 27000rpm | |
| Corded/Cordless | Corded | |
| Wattage | 900W | |
| Chuck Size | 8mm | |
| Plug Type | UK Plug | |
| Model Number | D26203-GB | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Type Router | ||
Cutting Speed 16000 → 27000rpm | ||
Corded/Cordless Corded | ||
Wattage 900W | ||
Chuck Size 8mm | ||
Plug Type UK Plug | ||
Model Number D26203-GB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The DeWALT 8mm (1/4 inch) Plunge Router is a versatile and efficient tool suitable for a variety of woodworking tasks. With a powerful 900W motor and full wave electronic speed control, this router ensures a consistent finish on different materials. Its compact and lightweight design makes it easy to use and comfortable for extended periods of time, while the multiple spindle lock detents allow for quick and simple router bit changes. Transition the aluminium motor housing to a fixed base attachment (not included) for added versatility. The plunge base includes a fine-tune rod for precise depth adjustment, making it a must-have tool for any woodworking enthusiast.
Full wave electronic speed control maintains selected speed under any load for consistent finish
Multiple spindle lock detents enable quick and simple router bit changes
Aluminium motor housing can be transitioned to a fixed base attachment for increased versatility
Compact and lightweight design increases ease of use and user comfort
Plunge base incorporates fine tune rod for precise depth adjustment
Powerful 900W motor for efficient performance on timber, aluminium, and plastics
No Load Speed of 16000-27000 Rpm for fast and precise cutting
Multiple spindle lock detents enable quick and simple router bit changes
Aluminium motor housing can be transitioned to a fixed base attachment for increased versatility
Compact and lightweight design increases ease of use and user comfort
Plunge base incorporates fine tune rod for precise depth adjustment
Powerful 900W motor for efficient performance on timber, aluminium, and plastics
No Load Speed of 16000-27000 Rpm for fast and precise cutting
Related links
- DeWALT D26204K-GB Corded Router Drill, UK Plug
- DeWALT D26200-GB Corded Router Drill, UK Plug
- DeWALT DCF512D 18V Cordless Drill, UK Plug
- DeWALT DCH172P 18V Cordless Hammer Drill Li-Ion, UK Plug
- DeWALT DCE074D 18V Cordless Rotary Drill Li-Ion, UK Plug
- DeWALT DCW620H2-QW Cordless Router Drill Cordless
- Bosch 06016C2071 Cordless Router Drill, 18V
- Bosch 06016C6070 Cordless Router Drill, 18V
