Subtotal (1 unit)*
$851.55
(exc. GST)
$979.28
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 62 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $851.55 |
*price indicative
- RS Stock No.:
- 597-720
- Mfr. Part No.:
- RUTX11
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Nominal Supply Voltage | 50 V dc | |
| Connection Type | TCP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Depth | 95.2mm | |
| Width | 115mm | |
| Series | RUTX11 | |
| Height | 44.2mm | |
| Standards/Approvals | CB, ANRT, FCC, IC (ISED), EAC, UCRF, NOM, RCM, CE, UKCA, UL/CSA Safety, CITC | |
| Weight | 456g | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Nominal Supply Voltage 50 V dc | ||
Connection Type TCP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Depth 95.2mm | ||
Width 115mm | ||
Series RUTX11 | ||
Height 44.2mm | ||
Standards/Approvals CB, ANRT, FCC, IC (ISED), EAC, UCRF, NOM, RCM, CE, UKCA, UL/CSA Safety, CITC | ||
Weight 456g | ||
- COO (Country of Origin):
- LT
Related links
- Teltonika RUTX12 RUTX12 TCP
- Teltonika RUTX50 RUTX50 TCP
- Teltonika RUTX09 RUTX09 TCP
- Teltonika RUTX08 RUTX08 TCP
- Teltonika RUTM11000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUT951B10L00 HTTP MQTT 4 Port Ethernet
- Teltonika OTD500100000 HTTP NTP Telnet 2 Port 5G
- Teltonika TRB501100000 HTTP MQTT SNMP Telnet 1 Port 5G
