Teltonika RUTC50 IEEE 802.3 u
- RS Stock No.:
- 597-721
- Distrelec Article No.:
- 304-26-247
- Mfr. Part No.:
- RUTC50
- Brand:
- Teltonika
Subtotal (1 unit)*
$1,750.09
(exc. GST)
$2,012.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,750.09 |
*price indicative
- RS Stock No.:
- 597-721
- Distrelec Article No.:
- 304-26-247
- Mfr. Part No.:
- RUTC50
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Model Number | RUTC50 | |
| Nominal Supply Voltage | 30 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 42.6mm | |
| Width | 130mm | |
| Depth | 103.4mm | |
| Standards/Approvals | EN 55032:2015 + A11:2020EN 55035:2017 + A11:2020EN IEC 61000-3-2:2019EN 61000-3-3:2013 + A1:2019EN 301 489-1 V2.2.3EN 301 489-17 V3.2.4Final Draft EN 301 489-52 V1.2.0 | |
| Weight | 452g | |
| Communication Protocol | IEEE 802.3 u | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Model Number RUTC50 | ||
Nominal Supply Voltage 30 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 42.6mm | ||
Width 130mm | ||
Depth 103.4mm | ||
Standards/Approvals EN 55032:2015 + A11:2020EN 55035:2017 + A11:2020EN IEC 61000-3-2:2019EN 61000-3-3:2013 + A1:2019EN 301 489-1 V2.2.3EN 301 489-17 V3.2.4Final Draft EN 301 489-52 V1.2.0 | ||
Weight 452g | ||
Communication Protocol IEEE 802.3 u | ||
- COO (Country of Origin):
- LT
