Teltonika 100Mbps 3 2G, 3G, LTE, WiFi 2.4GHz

N

Subtotal (1 unit)*

$700.98

(exc. GST)

$806.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$700.98

*price indicative

RS Stock No.:
794-618
Mfr. Part No.:
RUT951 POE+
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Wireless Connectivity

2G, 3G, LTE, WiFi

Network Speed

100Mbps

Wi-Fi Rating

N300

Wi-Fi Standard

IEEE 802.11 b/g/n

Wireless Data Rate

300Mbps

Wi-Fi Band

2.4GHz

Number of LAN Ports

3

WAN Interface

4G LTE

Security Protocols

AES, OWE, TKIP, WPA2, WPA2-PSK, WPA3-SAE, WPA-EAP, WPA-PSK

Number of Antennas

4

Height

50mm

Depth

100mm

Weight

287g

Standards/Approvals

WEEE

Width

110mm

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy