Teltonika 1000Mbps 1 3G, 4G LTE, 5G, WiFi 5GHz
- RS Stock No.:
- 794-619
- Mfr. Part No.:
- RUTM30
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$1,177.43
(exc. GST)
$1,354.04
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,177.43 |
*price indicative
- RS Stock No.:
- 794-619
- Mfr. Part No.:
- RUTM30
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Wireless Connectivity | 3G, 4G LTE, 5G, WiFi | |
| Network Speed | 1000Mbps | |
| Wi-Fi Rating | AC1200 | |
| Wireless Data Rate | 867Mbps | |
| Wi-Fi Standard | 802.11 b/g/n/ac | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 1 | |
| WAN Interface | 5G | |
| Security Protocols | AES, OWE, TKIP, WPA2, WPA2-PSK, WPA3-SAE, WPA-EAP, WPA-PSK | |
| Number of Antennas | 6 | |
| Height | 30mm | |
| Width | 100mm | |
| Standards/Approvals | WEEE | |
| Weight | 319g | |
| Depth | 93.7mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Wireless Connectivity 3G, 4G LTE, 5G, WiFi | ||
Network Speed 1000Mbps | ||
Wi-Fi Rating AC1200 | ||
Wireless Data Rate 867Mbps | ||
Wi-Fi Standard 802.11 b/g/n/ac | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 1 | ||
WAN Interface 5G | ||
Security Protocols AES, OWE, TKIP, WPA2, WPA2-PSK, WPA3-SAE, WPA-EAP, WPA-PSK | ||
Number of Antennas 6 | ||
Height 30mm | ||
Width 100mm | ||
Standards/Approvals WEEE | ||
Weight 319g | ||
Depth 93.7mm | ||
- COO (Country of Origin):
- LT
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
