Teltonika 1.25Gbps PR4DU22K
- RS Stock No.:
- 794-624
- Mfr. Part No.:
- PR4DU22K
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$48.32
(exc. GST)
$55.57
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.32 |
*price indicative
- RS Stock No.:
- 794-624
- Mfr. Part No.:
- PR4DU22K
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | SFP Transceiver | |
| Network Speed | 1.25Gbps | |
| Wireless Data Rate | 1.25Gbps | |
| WAN Interface | Fiber | |
| Height | 8.6mm | |
| Depth | 13.5mm | |
| Standards/Approvals | RoHS; REACH | |
| Width | 13.68mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type SFP Transceiver | ||
Network Speed 1.25Gbps | ||
Wireless Data Rate 1.25Gbps | ||
WAN Interface Fiber | ||
Height 8.6mm | ||
Depth 13.5mm | ||
Standards/Approvals RoHS; REACH | ||
Width 13.68mm | ||
- COO (Country of Origin):
- CN
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
